TRU COMPONENTS 1584805 Carbon film resistor 270 Ω Axial 0.25 W 5%

MPN
1584805
EAN-13
2050004938463
Order Code
17-9687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,998 in stock

TRU COMPONENTS 1584805 is a carbon film resistor featuring an impedance of 270 ohms with an axial lead configuration, identified as type TC-CFR0W4J0271A50203. Designed to handle a power rating of 0.25 watts with a tolerance of 5%, this resistor is housed in a 0207 package, making it suitable for various circuit board applications where space is a constraint. Typical applications for this component include use in signal processing circuits, voltage division, and current limiting, where precision and reliability are of utmost importance. With its robust construction, it is ideal for both professional and hobbyist electronic projects requiring a dependable and consistent resistance value.
Type Axial lead
Resistance 270Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot