TRU COMPONENTS 1584803 Carbon film resistor 180 Ω Axial lead 0.25 W 5%

MPN
1584803
EAN-13
2050004938449
Order Code
17-9685
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9,418 in stock

TRU COMPONENTS 1584803 is a carbon film resistor characterised by a resistance value of 180 ohms and an axial lead design. This component, identified by the alternate part number TC-CFR0W4J0181A50203, boasts a power rating of 0.25 watts and a tolerance of 5%, which ensures a stable and consistent performance in electronic circuits. The resistor's 0207 package size makes it suitable for a variety of applications, including analogue and digital circuits, signal processing, and voltage division tasks in precision electronic assemblies. Its robust construction and reliable impedance make it an ideal choice for engineers and designers who require dependable components for diverse projects, from prototyping to mass production.
Type Axial lead
Resistance 180Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot