TRU COMPONENTS 1584800 TC-CFR0W4J0390A20203 Carbon film resistor 39 Ω 0.25 W 5

MPN
1584800
EAN-13
2050004938418
Order Code
17-9683
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,024 in stock

TRU COMPONENTS 1584800 TC-CFR0W4J0390A20203 is a carbon film resistor offering a resistance of 39 ohms with a power rating of 0.25 watts and a tolerance of 5%. This axial lead resistor is designed in a 0207 package, providing reliable performance for various electronic applications. Its carbon film construction ensures stable impedance and a low temperature coefficient, making it suitable for use in circuits where fixed resistance is essential. Commonly utilised in consumer electronics, automotive systems, and telecommunications, this resistor is ideal for applications requiring precise electrical characteristics and resilience under different operating conditions.
Type Axial lead
Resistance 39Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot