TRU COMPONENTS 1584799 Carbon film resistor 33 Ω Axial lead 0.25 W 5% 0207

MPN
1584799
EAN-13
2050004938401
Order Code
17-9682
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
400+ £0.0107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,278 in stock

TRU COMPONENTS 1584799 is a carbon film resistor with a precise resistance value of 33 ohms and is designed with an axial lead configuration, making it suitable for through-hole mounting in circuit boards. This component, model number TC-CFR0W4J0330A50203, supports a power rating of 0.25 watts and features a tolerance of 5%, ensuring reliable performance in electronic circuits that require stable and consistent impedance characteristics. With its compact 0207 package, the resistor is ideal for use in telecommunications, consumer electronics, and industrial applications where space is a constraint but dependable resistance is necessary. Known for its stable thermal performance and cost-effectiveness, it excels in environments where moderate precision and power handling are sufficient.
Type Axial lead
Resistance 33Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot