TRU COMPONENTS 1584797 Resistor Carbon film 15 Ω Axial 0207 0.25 W 5%

MPN
1584797
EAN-13
2050004938388
Order Code
17-9680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,640 in stock

TRU COMPONENTS 1584797 is a carbon film resistor characterised by a resistance of 15 ohms and is designed with axial leads for ease of integration in various electronic circuits. Engineered to the 0207 dimensions, this resistor supports a power rating of 0.25 watts with a tolerance of 5%, providing reliable performance within prescribed limits. This component is suitably employed in applications demanding precise impedance control, such as electronic devices, signal processing, and circuit protection. The TC-CFR0W4J0150A20203 is crafted for consistency and stability, making it invaluable in maintaining circuit integrity under variable conditions. Its versatile design is ideal for engineers focused on efficiency and space-saving in compact or densely populated circuit assemblies.
Type Axial lead
Resistance 15Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot