TRU COMPONENTS 1584793 Carbon film resistor 3.3Ω Axial lead 0207 0.25W 5%

MPN
1584793
EAN-13
2050004938340
Order Code
17-9677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0132
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,881 in stock

TRU COMPONENTS 1584793 is an axial lead carbon film resistor designed to offer a resistance of 3.3 ohms with a power rating of 0.25 watts, making it suitable for a wide range of low-power electrical and electronic applications. Featuring a standard 0207 package, this resistor provides a tolerance of 5%, ensuring reliable performance where precision is less critical. Such resistors are typically employed in signal processing circuits, biasing of active elements, or in any application where current limiting is required without excessive power dissipation. Its construction using carbon film technology ensures stability and cost-effectiveness in circuit designs requiring components that can operate within moderate tolerance levels and lower-frequency signals.
Type Axial lead
Resistance 3.3Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Reviews

Be the first to submit a review

Trustpilot