TRU COMPONENTS 1584791 Carbon film resistor 2.2 Ω Axial lead 0.25 W 5%

MPN
1584791
EAN-13
2050004938326
Order Code
17-9675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,643 in stock

TRU COMPONENTS 1584791 is a carbon film resistor designed for precise and reliable electrical performance. With a resistance value of 2.2 ohms, it features an axial lead configuration in line with the 0207 packaging standards, capable of handling a power rating of 0.25 watts with a tolerance of 5%. This component is ideal for applications requiring stable impedance characteristics, commonly utilised in electronic circuits such as amplifiers, signal processing equipment, and power supply units. Carbon film resistors like this one are valued in engineering contexts for their ability to provide consistent resistance and are often employed in projects demanding fine-tuning of electrical circuits. The TRU COMPONENTS resistor can effectively manage current flow, ensuring safe and efficient operation across a broad range of electronic devices.
Type Axial lead
Resistance 2.2Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot