TRU COMPONENTS 1584790 Carbon film resistor 1.8 Ω Axial lead 0.25 W 5%

MPN
1584790
EAN-13
2050004938319
Order Code
17-9674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
200+ £0.0234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,108 in stock

TRU COMPONENTS 1584790 offers a carbon film resistor designed for precision electronic applications requiring a stable resistance. This resistor features a resistance value of 1.8 ohms and follows an axial lead format with a 0207 package size, allowing for straightforward integration into various projects. With a power rating of 0.25 watts and a tolerance of 5 percent, it is suitable for low-power circuits where consistent performance and reliability are essential. Carbon film resistors like this one are commonly used in signal processing, analogue circuits, and impedance matching applications due to their stable temperature coefficient and low noise characteristics. This component, identified by its full designation TC-CFR0W4J018JA10203, serves as a dependable choice for engineers seeking precise resistive loads in their designs.
Type Axial lead
Resistance 1.8Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot