TRU COMPONENTS 1584788 Carbon film resistor 1.2 Ω Axial lead 0.25 W 5%

MPN
1584788
EAN-13
2050004938296
Order Code
17-9673
Country of Origin
China

Discontinued


TRU COMPONENTS 1584788 is a carbon film resistor with a resistance of 1.2 ohms, designed for use in a variety of electronic applications. This resistor features axial leads and conforms to the 0207 package size, offering a power rating of 0.25 watts with a tolerance of 5%, making it suitable for circuits where precision is moderately critical. Carbon film resistors like this model are commonly used in general-purpose applications such as current limiting, voltage division, and signal conditioning, owing to their reliable performance and cost-effectiveness. The TC-CFR0W4J012JA10203 designator indicates its compliance with industry standards and compatibility with through-hole mounting techniques, making it a convenient choice for prototype and production uses in electronic circuits.
Type Axial lead
Resistance 1.2Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Trustpilot