TRU COMPONENTS 1584787 Carbon film resistor 1 Ω Axial lead 0.25 W 5% 0207

MPN
1584787
EAN-13
2050004938289
Order Code
17-9672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (154)
Qty Unit Price (Ex VAT)
350+ £0.0120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,771 in stock

TRU COMPONENTS 1584787 is a carbon film resistor with a resistance value of 1 ohm, featuring an axial lead design in the 0207 package size. This resistor offers a power rating of 0.25 watts and a tolerance of 5%, making it suitable for applications requiring moderate precision and stability. It is ideal for use in electronic circuits where consistency is necessary, such as signal processing or low-power applications, due to its reliable ohmic performance. The carbon film construction ensures a balance between cost-effectiveness and electrical performance, making it a practical choice for prototyping and educational purposes.
Type Axial lead
Resistance 1Ω
Tolerance 5%
Voltage 200V
Power Rating 0.25W
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot