TRU COMPONENTS 1584784 Metal film resistor 1.2 MΩ Axial 0207 0.25 W 1% 100 pcs

MPN
1584784
EAN-13
4016139313948
Order Code
17-9671
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

TRU COMPONENTS 1584784 is a high-precision metal film resistor with a specified resistance of 1.2 MO, packaged axially in the 0207 form factor. This resistor, identified by the component code TC-MF0W4FF1204KIT203, can dissipate up to 0.25 watts of power and adheres to a tolerance of 1%, making it ideal for applications demanding precise impedance characteristics. Sold in a batch of 100 pieces, these resistors are well suited for applications in electronic circuits where stable resistance over temperature variations is crucial, such as in precision test equipment, instrumentation, and audio applications. The metal film construction ensures low noise and high reliability, which are beneficial in reducing the risk of error in sensitive electronic environments.
Type Metal film resistor
Resistance 1.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot