TRU COMPONENTS 1584783 Metal film resistor 1 MΩ Axial 0.25 W 1% 100 pcs

MPN
1584783
EAN-13
4016139313931
Order Code
17-9670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

TRU COMPONENTS 1584783 is a highly reliable metal film resistor characterised by its 1 MO resistance, axial lead formation, and a power rating of 0.25 W with a precision tolerance of 1%. This resistor, identified by product code TC-MF0W4FF1004KIT203, is encapsulated in a compact 0207 package, making it an ideal choice for high-density circuit designs where space is at a premium. Metal film resistors like these are favoured in engineering applications that require improved temperature stability, reduced noise, and high accuracy, such as audio, instrumentation, and precision measurement devices. The pack includes 100 pieces, making it suitable for both prototype development and small-scale production runs.
Type Metal film resistor
Resistance 1mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot