TRU COMPONENTS 1584781 metal film resistor 430 kΩ axial 0207 0.25 W 1% 100 pcs

MPN
1584781
EAN-13
4016139313917
Order Code
17-9668
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

TRU COMPONENTS 1584781 is a metal film resistor designed for precision applications, characterised by a resistance value of 430 kO with a tolerance of 1%. Featuring an axial lead 0207 form factor, this resistor presents a compact and reliable solution, supporting a power rating of 0.25 W. Suitable for use in electronic circuits where tight resistance tolerances are crucial, it is often employed in instrumentation, signal processing, and audio equipment. This package includes 100 pieces, making it ideal for use in both prototyping and production environments where consistency and accuracy are paramount.
Type Metal film resistor
Resistance 430kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot