TRU COMPONENTS 1584780 Metal film resistor 360 kΩ 0.25 W 1% Axial 100 pcs

MPN
1584780
EAN-13
4016139313900
Order Code
17-9667
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

TRU COMPONENTS 1584780 is a pack of metal film resistors designed for precision electrical applications, featuring a resistance value of 360 kO with a power rating of 0.25 W and a tolerance of 1%. These resistors have an axial lead configuration in the 0207 package size, making them suitable for through-hole mounting on PCBs. Known for their stability and low-noise performance, metal film resistors like these are commonly used in precision circuitry, including audio devices and instrumentation, where accuracy and reliability are critical. This particular set includes 100 pieces, catering to a range of engineering needs where consistent resistance across multiple devices is necessary. The product uses metal film technology to offer high precision and low temperature coefficient, ensuring dependable performance in various electrical and electronic applications.
Type Metal film resistor
Resistance 360kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot