TRU COMPONENTS 1584779 Metal film resistor 240 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584779
EAN-13
4016139313894
Order Code
17-9666
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

TRU COMPONENTS 1584779 refers to a highly reliable metal film resistor known for its precision and stability. This resistor, with a resistance of 240 kO, features an axial lead configuration and is constructed with the dimensions of a 0207 package. Designed for low power applications, the resistor supports a power rating of 0.25 W and an accuracy of 1%, ensuring precise control of electrical currents in a circuit. Metal film resistors such as this are commonly utilised in a variety of electronic applications including signal processing and precision electronics where minimal noise and high stability are crucial to performance. The packaging includes 100 pieces, providing ample components for both prototyping and production environments.
Type Metal film resistor
Resistance 240kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot