TRU COMPONENTS 1584777 Metal film resistor 150 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584777
EAN-13
4016139313870
Order Code
17-9664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

TRU COMPONENTS 1584777 is a metal film resistor with a precision rating of 150 kO and features axial leads conforming to the 0207 package size. This component delivers reliable performance with a power rating of 0.25 watts and an impressive tolerance of 1%, ensuring consistent resistance in various electrical circuits. Engineered for stability and precision, the resistor's metal film construction provides excellent performance with low noise and a high degree of accuracy, making it a preferred choice for applications requiring precise impedance control such as in measuring instruments, audio circuits, and precision voltage dividers. Supplied in a quantity of 100 pcs, this resistor is suitable for both prototyping and production in professional electronics situations.
Type Metal film resistor
Resistance 150kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot