TRU COMPONENTS 1584774 Metal film resistor 62kΩ Axial lead 0207 0.25W 1% 100pcs

MPN
1584774
EAN-13
4016139313849
Order Code
17-9661
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

TRU COMPONENTS 1584774 is a metal film resistor, part number TC-MF0W4FF6202KIT203, featuring a resistance value of 62 kO, specifically designed for applications requiring precision and reliability. This resistor employs an axial lead configuration with a 0207 package size, offering a power dissipation of 0.25 W and a tight tolerance of 1%, ensuring minimal deviation in resistance under specified conditions. These characteristics make it suitable for use in a wide range of electronic circuits, such as amplifiers, filter networks, and voltage dividers, where precise impedance is necessary for optimal performance. The product is delivered in a pack of 100 pieces, facilitating its use in bulk manufacturing or extensive prototyping environments. Utilising metal film technology, this resistor provides excellent stability and reduced noise levels, making it a preferred component in precision electronic applications.
Type Metal film resistor
Resistance 62kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot