TRU COMPONENTS 1584771 Metal film resistor 39 kΩ Axial lead 0.25 W 1% 100 pcs

MPN
1584771
EAN-13
4016139313818
Order Code
17-9658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

TRU COMPONENTS 1584771 is a precision-engineered metal film resistor, part number TC-MF0W4FF3902KIT203, offering a resistance of 39 kO with an axial lead configuration. This resistor is designed with a power rating of 0.25 watts and maintains a tight tolerance of 1%, ensuring reliable and consistent performance in various applications. Its robust 0207 package size and high-quality metal film construction make it suitable for use in applications requiring precise impedance control, such as electronic circuit design, signal processing, and precision measurement systems. Metal film resistors like this one are preferred in environments where stability and low noise are paramount, making them ideal for tasks in both industrial and consumer electronic devices. The inclusion of 100 pieces in the package provides ample supply for prototype development and small-scale production runs.
Type Metal film resistor
Resistance 39kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot