TRU COMPONENTS 1584770 Metal film resistor 33 kΩ Axial 0.25 W 1% 100 pcs

MPN
1584770
EAN-13
4016139313801
Order Code
17-9657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

TRU COMPONENTS 1584770 provides a high-quality metal film resistor with a resistance of 33 kO, featuring an axial lead configuration in the standard 0207 size. This resistor is rated for a power dissipation of 0.25 W and offers a precision tolerance of 1%, ensuring reliable and consistent performance in electronic circuits. Each package contains 100 pieces, making it suitable for bulk applications in both prototype and production environments. Metal film resistors such as these are commonly utilised in audio equipment, precision measuring instruments, and control circuits, where low noise and stability over a wide temperature range are crucial. The TC-MF0W4FF3302KIT203 model number references its compatibility and suitability for diverse use within high-fidelity and critical electronic assemblies.
Type Metal film resistor
Resistance 33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot