TRU COMPONENTS 1584769 Metal film resistor 24 kΩ Axial 0.25 W 1% 100 pcs

MPN
1584769
EAN-13
4016139313795
Order Code
17-9656
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

TRU COMPONENTS 1584769 is a high-precision metal film resistor featuring a resistance value of 24 kO, designed with axial leads for convenient through-hole mounting. Constructed to deliver optimal performance in demanding applications, it has a power rating of 0.25 W and maintains a tight tolerance of 1%, ensuring precise impedance control and reliable electrical performance. The resistor's robust 0207 package makes it suitable for a variety of engineering applications, including signal processing and analogue circuits, where consistent resistance values are critical. The product is supplied as part of a bulk pack containing 100 pieces, each manufactured with high-quality materials for enhanced durability and thermal stability. Ideal for applications requiring high precision and stability, it is an excellent choice for engineers seeking consistent resistive elements in electronic design projects.
Type Metal film resistor
Resistance 24kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot