TRU COMPONENTS 1584768 Metal film resistor 18kΩ Axial lead 0207 0.25W 1% 100pcs

MPN
1584768
EAN-13
4016139313788
Order Code
17-9655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TRU COMPONENTS 1584768 features a high-quality metal film resistor with a resistance value of 18 kO, offering precise resistance in circuit design with a tolerance of 1%. Designed for axial lead termination, this resistor adheres to the 0207 form factor and is rated at 0.25 watts, providing stable performance with low noise levels and good thermal stability, which make it suitable for a range of professional electronic applications. This component is particularly useful in precision circuits, measuring instruments, and audio equipment, where consistent impedance and reliability are crucial. The TRU COMPONENTS 1584768 is a preferred choice for engineers requiring dependable and accurate resistance in both prototype and production stages.
Type Metal film resistor
Resistance 18kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot