TRU COMPONENTS 1584764 Metal film resistor 5.6kΩ Axial lead 0.25W 1% 100pcs

MPN
1584764
EAN-13
4016139313740
Order Code
17-9651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

TRU COMPONENTS 1584764 is a metal film resistor featuring a resistance of 5.6 kO, designed with axial leads suitable for a range of precision electronic applications. This resistor is constructed with a metal film, which provides excellent stability and low noise characteristics, rated at a power capacity of 0.25 watts with a tolerance of 1%. The resistors are in an 0207 package, a standard size that allows easy integration into circuits, making them ideal for use in audio equipment, precision measurement devices, and other applications requiring reliable impedance control. This component is supplied in packs of 100, ensuring ample availability for prototyping or production requirements while maintaining consistent performance across each resistor.
Type Metal film resistor
Resistance 5.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot