TRU COMPONENTS 1584762 resistor 3.9 kΩ axial metal film 0207 0.25W 1% 100 pcs

MPN
1584762
EAN-13
4016139313726
Order Code
17-9649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

TRU COMPONENTS 1584762 is a precision metal film resistor with a resistance value of 3.9 kO, designed for use in applications requiring high stability and reliable performance. This component features an axial lead configuration in a 0207 package, offering a compact design suitable for dense circuit layouts. With a power rating of 0.25 watts and a tolerance of 1%, it ensures minimal deviation in resistance under varied environmental conditions, making it ideal for use in precision analogue circuits, feedback networks, and voltage divider applications. Given its robust construction, these resistors are well-suited for electronic systems where low noise and temperature coefficient characteristics are critical, such as in audio equipment and instrumentation controls. The package includes 100 units, providing ample supply for prototype development or small-scale production runs.
Type Metal film resistor
Resistance 3.9kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot