TRU COMPONENTS 1584758 Metal film resistor 1.8 kΩ Axial lead 0207_pack of 100

MPN
1584758
EAN-13
4016139313689
Order Code
17-9645
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

TRU COMPONENTS 1584758 is a metal film resistor boasting a resistance of 1.8 kO with an axial lead configuration and conformance to the 0207 dimensional standard, supplied in packs of 100 units. This resistor, designated as TC-MF0W4FF1801KIT203, features a power rating of 0.25 watts and offers a tolerance of 1%, making it suitable for applications where precision and stability are crucial. Metal film resistors like this one are widely used in electronic circuits for their low noise and reliability, making them ideal for precision measurement devices, audio equipment, and industrial controllers. The product provides consistent performance across a range of temperatures, ensuring long-term durability in various operating environments. With an EAN of 04016139313689, this component adheres to industry standards, ensuring compatibility and versatility in numerous electronic projects.
Type Metal film resistor
Resistance 1.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot