TRU COMPONENTS 1584756 Metal film resistor 1.1 kOhm Axial 0.25W 1% 100pcs

MPN
1584756
EAN-13
4016139313665
Order Code
17-9643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

TRU COMPONENTS 1584756 represents a metal film resistor characterised by its resistance value of 1.1 kO and an axial lead type measuring 0207. It is engineered to handle a power rating of 0.25 W with a tolerance of 1%, ensuring precise and stable performance in various electronic circuits. The product is ideal for applications requiring accuracy in signal processing, feedback networks, and precision instrumentation, making it a reliable choice for different engineering projects. This resistor, identified by the alternate description code TC-MF0W4FF1101KIT203, is supplied in quantities of 100 pieces, satisfying both prototyping and larger production demands. With its metal film construction, it offers excellent long-term stability and low noise characteristics, critical for high-fidelity audio and measurement systems.
Type Metal film resistor
Resistance 1.1kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot