TRU COMPONENTS 1584755 Metal film resistor 910 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584755
EAN-13
4016139313658
Order Code
17-9642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

TRU COMPONENTS 1584755 is a metal film resistor with a resistance value of 910 ohms, designed for precision and reliability in electronic circuits. This component features an axial lead configuration in a 0207 package size, capable of handling a power rating of 0.25 watts with a tight tolerance of 1%, ensuring minimal deviation from its specified resistance value. Its metal film construction provides excellent stability and low noise, making it ideal for use in applications requiring precise resistance such as audio equipment, measurement instruments, and high-frequency circuits. The kit contains 100 pieces, making it suitable for both prototype development and production environments.
Type Metal film resistor
Resistance 910Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot