TRU COMPONENTS 1584754 Metal film resistor 820Ω Axial lead 0.25W 1% 100pcs

MPN
1584754
EAN-13
4016139313641
Order Code
17-9641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 342 in stock

TRU COMPONENTS 1584754 offers a precise metal film resistor with a resistance value of 820 ohms, designed with axial leads in a 0207 size package. This component is rated for a power dissipation of 0.25 watts and maintains a tolerance of 1%, making it suitable for applications where accuracy and stability are critical, such as in precision circuitry and audio equipment. The use of metal film technology ensures low noise and reliable performance over a wide range of temperatures. This resistor is supplied in a convenient set of 100 pieces, facilitating use in production and prototyping environments. Typical applications include signal processing, amplifier circuits, and industrial control systems, where consistent resistance values are essential for maintaining circuit integrity.
Type Metal film resistor
Resistance 820Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot