TRU COMPONENTS 1584753 Metal film resistor 750 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584753
EAN-13
4016139313634
Order Code
17-9640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

TRU COMPONENTS 1584753 is a precision metal film resistor that offers a resistance of 750 ohms with an axial lead configuration. It is designed to deliver a power rating of 0.25 watts and maintains a high degree of accuracy with a tolerance of 1 percent. This resistor, identified by the alternate description TC-MF0W4FF7500KIT203, belongs to the 0207 resistor size category, making it suitable for diverse electronic applications where precision and reliability are essential. Commonly utilised in signal processing, audio equipment, and measurement instruments, these resistors provide stable impedance characteristics that are ideal for high-frequency applications. This product comes in a pack of 100, ensuring sufficient quantity for both small-scale projects and large production runs.
Type Metal film resistor
Resistance 750Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot