TRU COMPONENTS 1584752 Metal film resistor 620 Ω Axial lead 0207 0.25 W 1%

MPN
1584752
EAN-13
4016139313627
Order Code
17-9639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TRU COMPONENTS offers the 1584752, a high-precision metal film resistor belonging to the series TC-MF0W4FF6200KIT203. This axial lead resistor is constructed with a resistance of 620 ohms and is housed in a 0207 package, designed to accommodate a power rating of 0.25 watts, with a tolerance of 1%. Its precision and stability make it particularly suitable for high-frequency applications and circuits requiring consistent performance over varying environmental conditions. Ideal for use in analogue circuit design, the component is frequently employed in signal processing tasks, voltage division, and filtering operations where impedance control is critical. This product comes packaged in quantities of 100, facilitating convenient integration into larger electrical and electronic systems.
Type Metal film resistor
Resistance 620Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot