TRU COMPONENTS 1584748 Metal film resistor 330 Ω Axial 0.25 W 1% 100 pcs

MPN
1584748
EAN-13
4016139313580
Order Code
17-9636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TRU COMPONENTS' 1584748 Metal Film Resistor is a high-precision component designed with a resistance value of 330 ohms and is suitable for applications requiring reliable and stable impedance. Part number TC-MF0W4FF3300KIT203, this resistor features an axial lead configuration with a 0207 size package, offering 0.25 W power dissipation and a tolerance of 1%, making it ideal for circuits needing accurate performance under varied conditions. Utilising metal film technology, these resistors provide excellent temperature stability and low noise, making them suitable for signal processing, amplifiers, and filtering circuits where precision is critical. The pack includes 100 units, catering to bulk or sequential builds in professional and industrial electronic environments.
Type Metal film resistor
Resistance 330Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot