TRU COMPONENTS 1584747 Metal film resistor 270 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584747
EAN-13
4016139313573
Order Code
17-9635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

TRU COMPONENTS 1584747 is a high-precision metal film resistor with a resistance value of 270 ohms, designed for axial leaded mounting in electronic circuits. This component features a power rating of 0.25 watts and a tolerance of 1%, ensuring reliable performance in applications requiring stringent resistance accuracy and stability. Manufactured with a metal film construction, this resistor offers excellent noise characteristics and low temperature coefficient, making it suitable for use in precision analogue circuits, amplifiers, and measurement equipment. The package contains 100 pieces, providing ample components for various circuit assembly needs. With an impedance matching capability, it supports engineers in crafting precise and stable electronic designs.
Type Metal film resistor
Resistance 270Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot