TRU COMPONENTS 1584742 Metal film resistor 91 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584742
EAN-13
4016139313528
Order Code
17-9630
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TRU COMPONENTS 1584742 offers a high-precision metal film resistor known for its stability and reliability, with a resistance of 91 ohms and an axial lead design suitable for varied circuit applications. This component, identified by the MPN TC-MF0W4FF910JKIT203, features a standard 0207 package size, a power rating of 0.25 watts, and a tolerance of 1%, making it ideal for applications requiring tight resistance tolerance and high performance across a range of environmental conditions. It is commonly utilised in electronic circuits that demand minimal noise, high accuracy, and excellent long-term stability, such as in audio equipment, measuring instruments, and precision control systems. Designed for efficiency and dependability, this resistor kit includes 100 pieces, catering to engineers looking for consistency in quality and value in bulk applications.
Type Metal film resistor
Resistance 91Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot