TRU COMPONENTS 1584741 Metal film resistor 82 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584741
EAN-13
4016139313511
Order Code
17-9629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TRU COMPONENTS 1584741, also identified by the part number TC-MF0W4FF820JKIT203, is a metal film resistor featuring a resistance of 82 ohms. Designed with axial leads in a 0207 package, this component supports a power rating of 0.25 watts, maintaining a tolerance of 1 percent. These resistors are typically employed in precision circuits where stability and accuracy are paramount, often utilised in applications such as instrumentation, telecommunications, and test equipment. Their metal film construction offers excellent noise characteristics and low temperature coefficients, ensuring reliable performance in sensitive electronic environments. The product comes in a package containing 100 units, making it suitable for both prototyping and production purposes.
Type Metal film resistor
Resistance 82Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot