TRU COMPONENTS 1584739 Metal film resistor 62 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584739
EAN-13
4016139313498
Order Code
17-9627
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
1+ £4.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

TRU COMPONENTS 1584739 refers to a high-quality metal film resistor designed with a resistance of 62 ohms and an axial lead configuration. This component, also identified by its alternate description TC-MF0W4FF620JKIT203, features a power rating of 0.25 watts and a precision tolerance of 1 percent, making it suitable for applications demanding reliable performance and consistent impedance. The resistor's construction utilises an axial lead 0207 package type, ensuring compatibility with a wide range of circuit boards. Typically, metal film resistors such as this are employed in electronic and electrical circuits where stability, accuracy, and low noise are paramount, including in audio equipment, precision instruments, and communication devices. Each pack contains 100 pieces, providing ample supply for both prototype development and production projects.
Type Metal film resistor
Resistance 62Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot