TRU COMPONENTS 1584735 Metal film resistor 36 Ω Axial 0207 0.25W 1% 100 pcs

MPN
1584735
EAN-13
4016139313450
Order Code
17-9623
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £4.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

TRU COMPONENTS 1584735 offers a high-performance metal film resistor with a resistance value of 36 ohms. Featuring an axial lead configuration, this model is designed in 0207 casing, providing a compact footprint suitable for various electronic projects. With a power rating of 0.25 watts and an accuracy of 1%, these resistors deliver precise impedance which is crucial for maintaining circuit stability and performance. Commonly utilised in precision circuits, such as audio equipment, measuring instruments, and high-frequency applications, these resistors are essential for engineers seeking reliability and consistent electrical performance. Packaged in sets of 100 pieces, they are ideal for both prototyping and large-scale production environments where consistent quality is a priority.
Type Metal film resistor
Resistance 36Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot