TRU COMPONENTS 1584729 Metal film resistor 13 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584729
EAN-13
4016139313399
Order Code
17-9617
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

TRU COMPONENTS 1584729 refers to a high-precision metal film resistor designed for a variety of electronic applications requiring reliable performance and accuracy. This resistor has a resistance value of 13 ohms and features an axial lead configuration with a power rating of 0.25 watts and a tolerance of 1%, ensuring consistent performance in circuits where precise impedance is crucial. Known by its alternate description as TC-MF0W4FF130JKIT203, the resistor is housed in a 0207 package, making it suitable for dense circuit board designs where space is at a premium. Engineered to minimise electrical noise and provide excellent temperature stability, these metal film resistors are ideal for use in audio equipment, precision measurement devices, and other sensitive electronic systems demanding high accuracy. With a package containing 100 pieces, it offers substantial versatility for both prototyping and production environments.
Type Metal film resistor
Resistance 13Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot