TRU COMPONENTS 1584728 Metal film resistor 11 Ω Axial lead 0.25 W 1% 100 pcs

MPN
1584728
EAN-13
4016139313382
Order Code
17-9616
  • Free UK shipping available
View Full Product Range (194)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 197 in stock

TRU COMPONENTS 1584728 offers a reliable solution for precision electronic circuits with its Metal Film Resistor, part number TC-MF0W4FF110JKIT203. This resistor features an impedance of 11 ohms with a power rating of 0.25 watts and is designed with axial leads in a 0207 package, maintaining a tight tolerance of 1%, which ensures consistent performance in various applications. Engineered for stability and low noise, it is well-suited for use in signal processing, measurement, and control systems where precision and reliability are critical. The pack contains 100 pieces, making it an ideal choice for both prototype development and bulk manufacturing needs where consistent high-quality components are required.
Type Metal film resistor
Resistance 11Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 100
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot