TRU COMPONENTS 1584715 High power resistor 22 Ω Axial lead 5 W 5 %

MPN
1584715
EAN-13
2050004938173
Order Code
17-9615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 415 in stock

TruComponents 1584715 is a high-power resistor designed for demanding applications, offering a resistance value of 22 ohms with a power rating of 5 watts. This axial lead component boasts a tolerance of 5 percent, which makes it suitable for various precision engineering tasks. As a power resistor, it is typically employed in circuits where it can help manage excessive current or dissipate heat efficiently, such as in power supplies, amplifiers, and other electronic devices requiring stable performance under high-load conditions. The robust construction and reliability of the TruComponents 1584715 make it an excellent choice for professional use in both industrial and research applications.
Type High power resistor
Resistance 22Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot