TRU COMPONENTS 1584713 Cermet Resistor 2.7KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584713 Cermet Resistor 2.7KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584713
EAN-13
2050004938159
Order Code
17-9614
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584713 is a cermet resistor with a resistance value of 2.7 kO, typified by a surface-mount device (SMD) package sized at 1206. This resistor is designed to handle a power rating of 0.25 watts, exhibiting a tolerance of 5% and a temperature coefficient of resistance (TCR) of 100 parts per million per degree Celsius, making it suitable for precise circuit applications where environmental stability is a concern. Its composition allows for enhanced performance in high-frequency circuits and provides reliability in environments with significant thermal variations. Engineers often employ this type of resistor in applications such as signal conditioning, timing circuits, and various custom electronic designs, ensuring consistent operation across diverse conditions. The component is supplied in tape cut packaging, catering to the logistical needs of both small-scale prototyping and larger manufacturing operations.
Type SMD
Resistance 2.7kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot