TRU COMPONENTS 1584712 Cermet Resistor 1.8 M 1206 SMD 0.25W 5% Tape Cut

TRU COMPONENTS 1584712 Cermet Resistor 1.8 M 1206 SMD 0.25W 5% Tape Cut

MPN
1584712
EAN-13
2050004938142
Order Code
17-9613
View Full Product Range (100)

Discontinued


TruComponents 1584712 is a precision-engineered cermet resistor designed for use in surface-mount technology applications. This resistor features a resistance value of 1.8 MO, presented in the compact 1206 SMD package, and is suitable for low-power circuits with its 0.25 W power rating. It offers a tolerance of 5%, ensuring reliable performance within specified limits, and demonstrates a temperature coefficient of resistance of 100 ppm/°C, providing stability across varying conditions. These characteristics make it ideal for use in precision circuitry, filtering, and signal processing applications where space, reliability, and thermal performance are critical. Delivered in tape cut format, it is convenient for prototyping and small-scale production assemblies.
Type SMD
Resistance 1.8mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot