TRU COMPONENTS 1584711 Resistor Cermet 2.2 M SMD 1206 0.25W 5% 100PPM °C

TRU COMPONENTS 1584711 Resistor Cermet 2.2 M SMD 1206 0.25W 5% 100PPM °C

MPN
1584711
EAN-13
2050004938135
Order Code
17-9612
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584711, TC-1206S4J0225T5E203, is a cermet resistor designed in the 1206 surface-mount device (SMD) format. This resistor features a resistance value of 2.2 megohms with a power rating of 0.25 watts and a tolerance of 5%, making it suitable for precision applications that require stable performance. It boasts a temperature coefficient of 100 ppm/°C, ensuring reliable functionality across varying temperatures. The resistor's construction and specifications make it ideal for use in electronic circuits requiring precise resistance values, such as in signal processing or filtering applications often found within telecommunications and industrial control systems. The product is supplied in tape and cut formats, enhancing ease of use in automated pick-and-place assembly processes.
Type SMD
Resistance 2.2mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot