TRU COMPONENTS 1584706 Cermet Resistor 1.1 M 1206 SMD 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584706 Cermet Resistor 1.1 M 1206 SMD 0.25 W 5% 100 PPM °C

MPN
1584706
EAN-13
2050004938081
Order Code
17-9609
View Full Product Range (100)

Discontinued


TruComponents 1584706 offers a cermet resistor with a resistance value of 1.1 MO, packaged in a 1206 surface-mount device (SMD) format. This resistor is capable of handling a power rating of 0.25 W with a tolerance of 5% and features a temperature coefficient of 100 ppm/°C, ensuring reliability for precision applications. Ideal for use in electronic circuits, the resistor is suitable for voltage dividers, signal processing, and filtering applications where stability over a range of temperatures is paramount. With its compact form factor and tape cut packaging, the TruComponents 1584706 minimises space requirements on printed circuit boards, catering to the demands of modern compact electronic designs.
Type SMD
Resistance 1.1mΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot