TRU COMPONENTS 1584704 Cermet Resistor 180KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584704 Cermet Resistor 180KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584704
EAN-13
2050004938067
Order Code
17-9608
View Full Product Range (100)

Discontinued


TruComponents 1584704 is a cermet resistor designed for surface mounting within the 1206 footprint, offering a resistance of 180 kO. This device accommodates a power rating of 0.25 W, maintaining a precision tolerance of 5%, and exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications requiring stability across a range of temperatures. Its construction and SMD format support efficient space utilisation and reliable performance in compact circuit designs. Common applications include use in precision instrumentation, signal processing, and as a component in electronic filtering systems, where accuracy and thermal stability are critical considerations. This resistor is supplied in a tape cut format, facilitating easy integration into automated assembly processes.
Type SMD
Resistance 180kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot