TRU COMPONENTS 1584703 Cermet Resistor 5.6KΩ SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584703 Cermet Resistor 5.6KΩ SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584703
EAN-13
2050004938050
Order Code
17-9607
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584703 Cermet Resistor offers precision and reliability with its 5.6 kO resistance and tolerance of 5%, making it suitable for a wide range of electronic applications. This surface-mount device is built using a 1206 footprint, designed to handle a power rating of 0.25 watts and demonstrate a low temperature coefficient of 100 ppm/°C. Engineered for stable performance, the resistor is ideal for use in precision circuits, feedback networks, and power supply systems. Notably, its cermet composition provides enhanced durability and stability in varying thermal conditions. The product is supplied as tape cut, facilitating efficient integration into automated assembly processes.
Type SMD
Resistance 5.6kΩ
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot