TRU COMPONENTS 1584700 Cermet Resistor 390Ω SMD 1206 0.25 W 5% 100 PPM °C

TRU COMPONENTS 1584700 Cermet Resistor 390Ω SMD 1206 0.25 W 5% 100 PPM °C

MPN
1584700
EAN-13
2050004938029
Order Code
17-9605
View Full Product Range (100)

Discontinued


TruComponents 1584700 is a high-quality cermet resistor offering a resistance value of 390 ohms. Designed in a 1206 surface-mount device (SMD) package, this component supports a power rating of 0.25 watts and exhibits a tolerance of 5%, with a temperature coefficient of 100 parts per million per degree Celsius. The resistor is particularly suited for high-precision applications in electronic circuits where thermal stability and resistance to environmental influences are crucial, such as in signal processing, measurement equipment, and telecommunications. The compact SMD format facilitates efficient use of board space and is an excellent choice for automated assembly processes in high-density circuits. This cermet resistor, supplied as a tape cut, ensures ease of handling and integration into automated manufacturing lines.
Type SMD
Resistance 390Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot