TRU COMPONENTS 1584695 Cermet Resistor 130Ω SMD 1206 0.25 W 5% 100PPM °C

TRU COMPONENTS 1584695 Cermet Resistor 130Ω SMD 1206 0.25 W 5% 100PPM °C

MPN
1584695
EAN-13
2050004937978
Order Code
17-9601
View Full Product Range (100)

Discontinued


TruComponents 1584695 is a high precision cermet resistor designed for various electronic applications requiring reliable and stable performance. This resistor features a resistance value of 130 ohms and is built in a 1206 surface-mount device (SMD) package with a power rating of 0.25 watts. It is manufactured with a tolerance of 5% and a temperature coefficient of 100 parts per million per degree Celsius, ensuring consistency in resistance across varying temperatures. The resistor's construction and specifications make it ideal for use in demanding environments such as industrial automation, telecommunications, and consumer electronics where precision and stability are critical. Being available in tape cut format accommodates ease of use in automated assembly processes.
Type SMD
Resistance 130Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot