TRU COMPONENTS 1584694 Cermet Resistor 22Ω SMD 1206 0.25 W 5 % Tape Cut

TRU COMPONENTS 1584694 Cermet Resistor 22Ω SMD 1206 0.25 W 5 % Tape Cut

MPN
1584694
EAN-13
2050004937961
Order Code
17-9600
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584694 represents a robust Cermet Resistor with a resistance value of 22 ohms, designed for surface-mount applications in a 1206 package. This resistor is capable of handling a power rating of 0.25 watts and maintains a tolerance of 5%, making it suitable for various precision demand applications. With a temperature coefficient of 200 ppm/°C, the resistor ensures stability across different operating conditions. Engineers can utilise this component in applications such as electronic circuits where space is at a premium, and reliable resistance values are necessary, such as in automotive electronics, consumer electronics, and telecommunications devices. The component is supplied in a tape cut format, facilitating ease of use in automated assembly processes.
Type SMD
Resistance 22Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot