TRU COMPONENTS 1584692 Cermet Resistor 4.7Ω SMD 1206 0.25 W 5% Tape Cut

TRU COMPONENTS 1584692 Cermet Resistor 4.7Ω SMD 1206 0.25 W 5% Tape Cut

MPN
1584692
EAN-13
2050004937947
Order Code
17-9599
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584692 is a high-precision cermet resistor designed for surface-mount applications, identified by the SMD 1206 package size. This resistor offers a resistance of 4.7 Ohms with a power rating of 0.25 Watts and a tolerance of ±5%, making it suitable for precise current regulation in electronic circuits. The component exhibits a temperature coefficient of 400 ppm/°C, ensuring stability under varying thermal conditions. It is supplied in a tape-cut format for ease of use in automated assembly processes. Typical applications include use in telecommunications equipment, computing devices, and various consumer electronics where space and precision are key considerations.
Type SMD
Resistance 4.7Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Alternatives (5)


Trustpilot