TRU COMPONENTS 1584689 Cermet Resistor 2.2Ω SMD 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1584689 Cermet Resistor 2.2Ω SMD 1206 0.25 W 5% 400 PPM °C

MPN
1584689
EAN-13
2050004937916
Order Code
17-9596
Country of Origin
China
View Full Product Range (100)

Discontinued


TruComponents 1584689 is a cermet resistor with a resistance of 2.2 ohms, packaged in a 1206 surface-mount device (SMD) format. This resistor is rated for a power dissipation of 0.25 watts, with a tolerance of 5%, and a temperature coefficient of 400 parts per million per degree Celsius. Designed for precision applications, this component is suited for use in electronic circuits where stability and reliability are crucial, such as in voltage regulation, signal processing, and filtering circuits. Its tape-cut packaging ensures ease of use in automated assembly processes. The robust construction and consistent performance under varying environmental conditions make it an invaluable component in both consumer electronics and industrial equipment.
Type SMD
Resistance 2.2Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot