TRU COMPONENTS 1584687 Cermet Resistor 1.6Ω 1206 0.25 W 5% 400 PPM °C

TRU COMPONENTS 1584687 Cermet Resistor 1.6Ω 1206 0.25 W 5% 400 PPM °C

MPN
1584687
EAN-13
2050004937893
Order Code
17-9595
View Full Product Range (100)

Discontinued


TruComponents 1584687 is a precision-engineered cermet resistor designed for surface mounting in 1206 package size. This component offers a resistance value of 1.6 ohms, a power rating of 0.25 watts, and maintains a tolerance of 5 per cent, making it suitable for applications requiring moderate precision and reliability. Its temperature coefficient is rated at 400 ppm/°C, ensuring stable performance over varying temperatures, which is crucial in temperature-sensitive circuits. With its compact form factor and reliable construction, this resistor is ideal for use in telecommunications, automotive electronics, and consumer electronics where space-saving and dependable performance are critical. The product is supplied in tape cut format, facilitating ease of assembly in automated production environments.
Type SMD
Resistance 1.6Ω
Power Rating 0.25W
Content 1
Dimensions (L x W x H) 3.1 x 1.55 x 0.55 mm
Height 0.55mm
Length 3.1mm
Product Type Cermet resistor
Temperature Coefficient 400ppm/°C
Tolerance ± 5%
Width 1.55mm

Trustpilot